
W3G800-GU21-03F
AC Fans AC Axial Fan
Datasheet
W3G800-GU21-03F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 970 mm | |
| Depth | 308 mm | |
| Width | 970 mm | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 11156.5 CFM (315.92 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1100 RPM | |
| Power Rating | 3.025 kW | |
| Housing Material | Aluminum | |
| Termination Style | Terminal Block | |
| IP Rating | IP55 | |
| Pressure Type | 260 Pa | |
| Series | W3G800 | |
| Product Type | AC Fans | |
| Size | 970 mm x 970 mm x 308 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 8500001155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?