
W3G800-GU25-01
Obsolete
EC Fans EC Axial Fan, 970x308mm Round, 400VAC, 2560W, 1020RPM, IP55, S-Series, HyBlade
Datasheet
W3G800-GU25-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 970 mm | |
| Depth | 80 mm | |
| Width | 225 mm | |
| Series | W3G800 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 970 mm x 225 mm x 80 mm | |
| Tradename | HyBlade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?