
W3G910-GV02-01
End of Life
EC Fans
Datasheet
W3G910-GV02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Height | 1.07 m | |
| Depth | 312 mm | |
| Width | 1.07 m | |
| Airflow | 14547 CFM (412 m3/min) | |
| Operating Supply Voltage | 400 VAC | |
| Speed | 1000 RPM | |
| Power Rating | 2.88 kW | |
| Housing Material | Steel | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | W3G910 | |
| Compliance | CE; CSA; EAC; UL | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?