Reference Only
W4D350-CA06-14
End of Life
AC Fans Axial Fan, S-Blade, 460x80mm Round, 230VAC, 1705CFM, 150W, 69dBA, 150Pa, IP44
Datasheet
W4D350-CA06-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 460 mm | |
| Depth | 80 mm | |
| Width | 460 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1705 CFM (48.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 69 dBA | |
| Speed | 1620 RPM | |
| Power Rating | 150 W | |
| IP Rating | IP44 | |
| Pressure Type | 150 Pa | |
| Series | W4D350 | |
| Diameter | 460 mm | |
| Product Type | AC Fans | |
| Size | 460 mm x 80 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?