Reference Only
W4D350-CR06-31
AC Fans Axial Fan, 350mm, 230VAC/400VAC, 3340/3815 m3/h, 135/185W, 120Pa/145Pa, IP44.
Datasheet
W4D350-CR06-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 350 mm | |
| Width | 350 mm | |
| Operating Supply Voltage | 230 VAC to 400 VAC | |
| Airflow | 3340 m3/h, 3815 m3/h | |
| Noise | 64 dBA, 68 dBA | |
| Speed | 1420 RPM, 1620 RPM | |
| Power Rating | 135 W, 185 W | |
| IP Rating | IP44 | |
| Pressure Type | 120 Pa, 145 Pa | |
| Series | W4D350 | |
| Product Type | AC Fans | |
| Size | 350 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 348,78 € | 3.487,80 € |
Need more?