Reference Only
W4D400-DP12-40
AC Fans AC Axial Fan, 540x540x133mm, 200VAC, 150W, 1400RPM, Ball, 2x Lead Wires, IP44.
Datasheet
W4D400-DP12-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 540 mm | |
| Depth | 133 mm | |
| Width | 540 mm | |
| Operating Supply Voltage | 200 VAC | |
| Bearing Type | Ball | |
| Speed | 1400 RPM | |
| Power Rating | 150 W | |
| Housing Material | Steel | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | W4D400 | |
| Product Type | AC Fans | |
| Size | 540 mm x 540 mm x 133 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 717,44 € | 7.174,40 € |
Need more?