Reference Only
W4D500-GD03-01
AC Fans AC Axial Fan, 656x656x175mm, 400VAC, 9590/11300 m3/h, 820/1220W, IP54.
Datasheet
W4D500-GD03-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 656 mm | |
| Depth | 175 mm | |
| Width | 656 mm | |
| Operating Supply Voltage | 400 VAC, 480 VAC | |
| Airflow | 9590 m3/h, 11300 m3/h | |
| Bearing Type | Ball | |
| Noise | 71 dBA, 74 dBA | |
| Speed | 1325 RPM, 1570 RPM | |
| Power Rating | 820 W, 1.22 kW | |
| IP Rating | IP54 | |
| Series | W4D500 | |
| Product Type | AC Fans | |
| Size | 656 mm x 656 mm x 175 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 649,95 € | 6.499,50 € |
Need more?