
W4D500-GM01-03
Obsolete
AC Fans AC Axial Fan, 3522CFM, 1590RPM, Ball Bearing, 2x Lead Wires, IP54 Rated
Datasheet
W4D500-GM01-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Airflow | 3522 CFM (99.7 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1590 RPM | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP54 | |
| Series | W4D500 | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?