Reference Only
W4E315-CP18-70
Obsolete
AC Fans AC Axial Fan, 315mm Round, 230VAC, 1710CFM
Datasheet
W4E315-CP18-70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 315 mm | |
| Depth | 74 mm | |
| Width | 315 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1710 CFM (48.4 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1650 RPM | |
| Power Rating | 120 W | |
| Termination Style | Wire Leads | |
| IP Rating | IP44 | |
| Series | W4E315 | |
| Diameter | 397 mm | |
| Product Type | AC Fans | |
| Size | 315 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?