Reference Only
W4E315-CS22-75
End of Life
AC Fans AC Axial Fan, 397x397x120mm, 115VAC, 1580CFM, 150W, 1510RPM, 80Pa, Ball, IP44
Datasheet
W4E315-CS22-75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 397 mm | |
| Depth | 120 mm | |
| Width | 397 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 1580 CFM (44.7 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1510 RPM | |
| Power Rating | 150 W | |
| Housing Material | Steel | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 80 Pa | |
| Series | W4E315 | |
| Product Type | AC Fans | |
| Size | 397 mm x 397 mm x 120 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?