Reference Only
W4E330-CP18-31
Obsolete
AC Fans Axial, 330mm, 230V, 2830/3230m3/h, 120/140W, 0.57/0.60A, 63/67dB, 1390/1600RPM
Datasheet
W4E330-CP18-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 330 mm | |
| Width | 330 mm | |
| IP Rating | IP44 | |
| Series | W4E330 | |
| Product Type | AC Fans | |
| Size | 330 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Range |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?