Reference Only
W4E330-CP18-70
AC Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 330 mm | |
| Depth | 91 mm | |
| Width | 330 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1840 CFM (52.1 m3/min) | |
| Bearing Type | Ball | |
| Noise | 63 dBA | |
| Power Rating | 145 W | |
| Termination Style | Wire Leads | |
| Series | W4E330 | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?