Reference Only
W4E330-CP18-71
AC Fans AC Axial Fan, 330mm, 230VAC, 1840CFM.
Datasheet
W4E330-CP18-71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 330 mm | |
| Width | 330 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1840 CFM (52.1 m3/min) | |
| Series | W4E330 | |
| Product Type | AC Fans | |
| Size | 330 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 310,64 € | 3.106,40 € |
Need more?