Reference Only
W4E350-CA06-01
Obsolete
AC Fans AC Axial Fan w/Wallring, 460x110mm Round, 230VAC, 50-60Hz, 2850-3190m3/h, IP44
Datasheet
W4E350-CA06-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 460 mm | |
| Depth | 84.5 mm | |
| Width | 460 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1895 CFM (53.7 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1550 RPM | |
| Power Rating | 195 W | |
| IP Rating | IP44 | |
| Series | W4E250 | |
| Diameter | 460 mm | |
| Product Type | AC Fans | |
| Size | 460 mm x 84.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWR0350X4MJS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?