Reference Only
W4E350-CN25-70
AC Fans AC Axial Fan, 460x460x132mm, 115VAC, 205W, 1390RPM, Ball, 2x Lead Wires, IP44.
Datasheet
W4E350-CN25-70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 460 mm | |
| Depth | 132 mm | |
| Width | 460 mm | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 1390 RPM | |
| Power Rating | 205 W | |
| Housing Material | Steel | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | W4E350 | |
| Product Type | AC Fans | |
| Size | 460 mm x 460 mm x 132 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 363,37 € | 3.633,70 € | |
| 357,42 € | 8.935,50 € |
Need more?