Reference Only
W4E400-CP14-71
AC Fans AC Axial Fan, 528x152mm Round, 115VAC, 2910CFM, 240W, 73dBA, 2x Lead Wires, IP44.
Datasheet
W4E400-CP14-71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 528 mm | |
| Depth | 152 mm | |
| Width | 528 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 2910 CFM (82.4 m3/min) | |
| Bearing Type | Ball | |
| Noise | 73 dBA | |
| Power Rating | 240 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | W4E400 | |
| Product Type | AC Fans | |
| Size | 528 mm x 152 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?