
W4E420-CP02-74
End of Life
AC Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Depth | 164 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1941 CFM (55 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1680 RPM | |
| Power Rating | 285 W | |
| Termination Style | Wire Leads | |
| IP Rating | IP44 | |
| Series | W4E420 | |
| Diameter | 544 mm | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?