Reference Only
W4E420-CP03-70
End of Life
AC Fans AC Axial Fan, 420x420x80mm, 115VAC, 3310CFM, 285W, 74dBA, Ball, IP44
Datasheet
W4E420-CP03-70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 420 mm | |
| Depth | 80 mm | |
| Width | 420 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 3310 CFM (93.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 74 dBA | |
| Power Rating | 285 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | W4E420 | |
| Diameter | 544 mm | |
| Product Type | AC Fans | |
| Size | 420 mm x 420 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?