Reference Only
W4E450-CO15-66
AC Fans AC Axial Fan, 607x213.5mm Round, 115VAC, 470W, 1330RPM, 110Pa, IP54, S-Series
Datasheet
W4E450-CO15-66 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 607 mm | |
| Depth | 213.5 mm | |
| Width | 607 mm | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 1330 RPM | |
| Power Rating | 470 W | |
| IP Rating | IP54 | |
| Pressure Type | 110 Pa | |
| Series | W4E450 | |
| Diameter | 607 mm | |
| Product Type | AC Fans | |
| Size | 607 mm x 213.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?