Reference Only
W4S200-HH04-01
AC Fans AC Axial Fan with Wallring, 225x225x80mm, 230VAC, 50-60Hz, 455-520m3/h, IP44
Datasheet
W4S200-HH04-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 225 mm | |
| Depth | 80 mm | |
| Width | 225 mm | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 1370 RPM | |
| Power Rating | 30 W | |
| Housing Material | Plastic | |
| Termination Style | Terminal Block | |
| IP Rating | IP44 | |
| Series | W4S200 | |
| Product Type | AC Fans | |
| Size | 225 mm x 225 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWLJ225XRMQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?