Reference Only
W6E315-CP02-31
Obsolete
AC Fans AC Axial Fan, 397x115mm Round, 230VAC, 1155CFM, 68W, 1120RPM, Ball, IP44
Datasheet
W6E315-CP02-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 397 mm | |
| Depth | 115 mm | |
| Width | 397 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1155 CFM (32.7 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1120 RPM | |
| Power Rating | 68 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | W6E315 | |
| Diameter | 397 mm | |
| Product Type | AC Fans | |
| Size | 397 mm x 115 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?