Reference Only
W6E400-CP10-70
Obsolete
AC Fans AC Axial Fan, 400mm Round, 230VAC, 2225CFM, 170W, 62dBA, Ball, Grill: Discharge
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 400 mm | |
| Width | 400 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 2225 CFM (63 m3/min) | |
| Series | W4E400 | |
| Product Type | AC Fans | |
| Size | 400 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?