Reference Only
W6P15X7W04-U100D3B0A
Antennas Wi-Fi 6E/7 Single Band MHF 6GHz 5925-7125MHz 2W 50ohm 15.9x7.6x0.53mm 100mmCbl
Datasheet
W6P15X7W04-U100D3B0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | Embedded Antenna | |
| Minimum Frequency | 5.92 GHz | |
| Maximum Frequency | 7.12 GHz | |
| Gain | 5.3 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | IPEX MHFI | |
| Antenna Connector Type | IPEX MHFI | |
| Length | 15.9 mm | |
| Width | 7.6 mm | |
| Height | 0.53 mm | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?