Reference Only
WBA60PMT
Rectangular MIL Spec Connectors 2Row Straight Plug Card Edge.
Datasheet
WBA60PMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Card Edge Connectors | |
| Number of Positions | 60 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Straddle Mount | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Series | AirBorn W Series | |
| Mounting Angle | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 1.27 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 333 V | |
| Part # Aliases | M55302/118-16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 194,64 € | 1.946,40 € | |
| 191,91 € | 4.797,75 € | |
| 191,39 € | 9.569,50 € |
Need more?