Reference Only
WBP3015W08-U100D3B0A
Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH.
Datasheet
WBP3015W08-U100D3B0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | PCB Trace | |
| Style | I-Pad | |
| Gain | 3 dBi, 6.7 dBi | |
| Bandwidth | 80 Hz, 70 Hz | |
| Impedance | 50 Ohms | |
| Electrical Type | Embedded | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 2.44 GHz, 5.5 GHz | |
| Application | Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor | |
| Length | 30 mm | |
| Width | 15.5 mm | |
| Height | 0.8 mm | |
| Cable Type | 1.13 mm | |
| Series | WX Family | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Frequency Range | 2.4 GHz to 2.48 GHz, 5.15 GHz to 5.85 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?