Reference Only
WCLA2012V1-100-R
RF Inductors - SMD .
Datasheet
WCLA2012V1-100-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 0805 (2012 metric) | |
| Shielding | Unshielded | |
| Inductance | 10 nH | |
| Tolerance | 5 % | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 150 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 50 | |
| Self Resonant Frequency | 4.2 GHz | |
| Termination | Standard | |
| Length | 2.3 mm | |
| Width | 1.7 mm | |
| Height | 1.52 mm | |
| Qualification | AEC-Q200 | |
| Series | WCLA | |
| Packaging | Reel | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,136 € | 408,00 € | |
| 0,124 € | 744,00 € | |
| 0,12 € | 1.080,00 € |
Need more?