Reference Only
WIT2450FG
Obsolete
RF Modules 2.4GHz FHSS Wireless Tranceiver
Datasheet
WIT2450FG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Modules | |
| Frequency | 2.401 GHz to 2.495 GHz | |
| Output Power | 24 dBm | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 10 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 69.85 mm x 47.75 mm x 4.57 mm | |
| Packaging | Bulk | |
| Operating Supply Voltage | 3.3 V to 10 V | |
| Product Type | RF Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8525601050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?