Reference Only
WLCA122TSN
Limit Switches .
Datasheet
WLCA122TSN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Roller Lever | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 13.34 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Type | Two-Circuit Limit Switch | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 161,29 € | 161,29 € | |
| 141,34 € | 1.413,40 € | |
| 131,09 € | 3.277,25 € | |
| 123,83 € | 6.191,50 € |
Need more?