Reference Only
WP2B4
XLR Connectors 2 GANG 4 E/EH HOLE NON-THREADED, BLACK.
Datasheet
WP2B4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Mounting Style | Panel Mount | |
| Accessory Type | Wall Plate | |
| Color | Black | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,92 € | 209,20 € | |
| 19,35 € | 387,00 € | |
| 18,67 € | 933,50 € | |
| 17,77 € | 1.777,00 € | |
| 16,66 € | 3.332,00 € | |
| 15,88 € | 7.940,00 € |
Need more?