Reference Only
WP3A10F3BT
Infrared Emitters IR Blue 40/50 mW/sr 50deg transparent.
Datasheet
WP3A10F3BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 940 nm | |
| Radiant Intensity | 12 mW/sr | |
| Beam Angle | 50 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Power Rating | 90 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | T-1 (3 mm) | |
| Illumination Color | Infrared | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,102 € | 2.040,00 € | |
| 0,094 € | 2.350,00 € |
Need more?