WP7104RWC/Z Kingbright

WP7104RWC/Z

Obsolete
White LEDs WHITE WATER CLEAR

Manufacturer:

Mfr Part:
WP7104RWC/Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Illumination ColorWhite
Viewing Angle34 deg
Lens ShapeDome
Lens TransparencyWater Clear
PackagingBulk
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?