Reference Only
WTB70SAD11SY
Rectangular MIL Spec Connectors .
Datasheet
WTB70SAD11SY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Receptacles | |
| Number of Positions | 70 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Style | Board Mount | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-55302 | |
| Series | AirBorn W Series | |
| Mounting Angle | Straight | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 1 kV | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | M55302/58-C70X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,51 € | 1.375,10 € | |
| 127,50 € | 3.187,50 € | |
| 119,56 € | 5.978,00 € |
Need more?