
WUE
Industrial & Electrical Fuses BUSS HEAT LIMITER.
Datasheet
WUE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Thermal Protection Fuses | |
| Current Rating | 30 A | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Series | WUE | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 258,31 € | 258,31 € | |
| 214,97 € | 1.074,85 € | |
| 182,09 € | 1.820,90 € | |
| 162,57 € | 8.128,50 € |
Need more?