Reference Only
WVL9FJ1R8K
Obsolete
Variable Inductors 1.8uH 10% Variable Vertical
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Variable Inductors | |
| Series | WVL | |
| Termination Style | Radial | |
| Diameter | 7.62 mm | |
| Length | 10.16 mm | |
| Packaging | Bulk | |
| Lead Spacing | 5.08 mm | |
| Mounting Style | Vertical | |
| Product Type | Variable Inductors | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Inductors, Variable, Subminiature, Shielded, Radial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?