
WVR
Industrial & Electrical Fuses WVR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Thermal Protection Fuses | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Series | WVR | |
| Height | 0.25 in | |
| Length | 1.156 in | |
| Subcategory | Fuses | |
| Width | 0.156 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 87 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,68 € | 1.036,80 € |
Need more?