Reference Only
X1005800-W5DRMB
Antennas External Outdoor Wi-Fi 6E/7 Antenna, RP-SMA connector.
Datasheet
X1005800-W5DRMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | External | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Style | Straight | |
| Gain | 4 dBi, 5.3 dBi, 5.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.1:1, 1.4:1, 1.7:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Plug | |
| Application | IoT devices, Remote Access Monitoring | |
| Length | 163.7 mm | |
| IP Rating | IPX7 | |
| Packaging | Bulk | |
| Frequency Range | 2.4 GHz to 2.48 GHz, 5.15 GHz to 5.85 GHz, 5.925 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,45 € | 11.450,00 € |
Need more?