Reference Only
X22002HB
Terminal Block Tools & Accessories WHITE COVER MFGR TB200/TB200HB 02P.
Datasheet
X22002HB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - Strip | |
| For Use With | TB200HB Series | |
| Color | White | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | X | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 560,00 € | |
| 1,02 € | 1.020,00 € |
Need more?