Reference Only
X22003HB
Terminal Block Tools & Accessories WHITE COVER MFGR TB200/TB200HB 03P
Datasheet
X22003HB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - Strip | |
| For Use With | TB200HB Series | |
| Color | White | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | X | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?