Reference Only
X9003429-4GSSMB1000R
Antennas Compact Cell Screw Mt Ext Outdoor 1m RG-174 Cable SMA.
Datasheet
X9003429-4GSSMB1000R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | External LTE Antenna | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Gain | 2.7 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Number of Bands | 3 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Height | 25 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Frequency Range | 700 MHz to 2.7 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,89 € | 1.178,00 € | |
| 5,66 € | 1.698,00 € | |
| 5,31 € | 2.655,00 € | |
| 5,16 € | 5.160,00 € |
Need more?