Reference Only
XB3585-2R5607-R
Supercapacitors / Ultracapacitors CAP. 600F 2.5V.
Datasheet
XB3585-2R5607-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 600 F | |
| Voltage Rating DC | 2.5 VDC | |
| Termination Style | Snap In | |
| Diameter | 35 mm (1.378 in) | |
| Length | 87.5 mm | |
| Life | 1500 Hour, 500000 Cycle | |
| ESR | 3.7 mOhms | |
| Tolerance | 10 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 6 mm | |
| Series | XB | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,60 € | 1.032,00 € | |
| 51,59 € | 3.095,40 € |
Need more?