Reference Only
XCSPR553
Interlock Switches SAFETY INTERLOCK 240VAC 10A, Type XCS
Datasheet
XCSPR553 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Interlock Switches | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Series | XCSP | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?