Reference Only
XEV30-200-SP
Industrial & Electrical Fuses .
Datasheet
XEV30-200-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Battery Protection Fuses | |
| Current Rating | 200 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 500 VDC | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt | |
| Class | Class gEV Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | XEV | |
| Diameter | 30 mm | |
| Length | 53 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 321,92 € | 1.287,68 € | |
| 298,58 € | 3.582,96 € |
Need more?