Reference Only
XGSZ33ETH
Gateways Ositrack Ethernet Power
Datasheet
XGSZ33ETH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Gateways | |
| Product | RFID Connection Box | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 19.2 VDC | |
| Supply Voltage - Max | 29 VDC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 130 mm x 80 mm x 51 mm | |
| IP Rating | IP65 | |
| Operating Supply Voltage | 24 VDC | |
| Power Consumption | 1 W | |
| Product Type | Gateways | |
| Series | XG | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?