Reference Only
XL60-2R7308W-R
Supercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL WELD.
Datasheet
XL60-2R7308W-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 3000 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Stud Threaded | |
| Diameter | 60 mm (2.362 in) | |
| Length | 138 mm | |
| Life | 1500 Hour | |
| ESR | 230 uOhms | |
| Tolerance | 0 %, + 20 % | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | XL60 | |
| Packaging | Bulk | |
| Leakage Current | 5 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,44 € | 1.188,80 € | |
| 56,89 € | 3.413,40 € | |
| 55,96 € | 5.596,00 € |
Need more?