Reference Only
XL60-3R0308T-R
Supercapacitors / Ultracapacitors .
Datasheet
XL60-3R0308T-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 3000 F | |
| Voltage Rating DC | 3 VDC | |
| Termination Style | Stud Threaded | |
| Diameter | 60 mm (2.362 in) | |
| Length | 138 mm | |
| Life | 1500 Hour | |
| ESR | 230 uOhms | |
| Tolerance | 0 %, + 20 % | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | XL60 | |
| Packaging | Bulk | |
| Leakage Current | 7 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,46 € | 1.709,20 € | |
| 84,53 € | 5.071,80 € |
Need more?
Available Regional Inventory
20 available now at tti.com