Reference Only
XLG-320-H-AB
LED Power Supplies POWER SUPPLY.
Datasheet
XLG-320-H-AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Power (CP) | |
| Output Current-Channel 1 | 5.6 A | |
| Output Voltage-Channel 1 | 30 VDC to 56 VDC | |
| Output Power | 320 W | |
| Input Voltage | 100 VAC to 305 VAC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Desktop | |
| Length | 246 mm (9.685 in) | |
| Width | 77 mm (3.031 in) | |
| Height | 39.5 mm (1.555 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | XLG-320 | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | XLG-320-H-AB-PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?