Reference Only
XLHVS1020944C0B00
Supercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB.
Datasheet
XLHVS1020944C0B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 94.4 F | |
| Voltage Rating DC | 102 VDC | |
| Termination Style | Through Hole | |
| Length | 480 mm | |
| Width | 485 mm | |
| Life | 1500 Hour | |
| ESR | 9.7 mOhms | |
| Tolerance | 0 %, + 20 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 156 mm | |
| Series | XLHV | |
| Packaging | Bulk | |
| Leakage Current | 9 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.111,50 € | 4.111,50 € |
Need more?