
XLM-69R0137A-R
New Product
Supercapacitors / Ultracapacitors .
Datasheet
XLM-69R0137A-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 130 F | |
| Voltage Rating DC | 69 VDC | |
| Termination Style | Stud Threaded | |
| Lead Spacing | 99.5 mm (3.917 in) | |
| Length | 634.9 mm | |
| Width | 176.2 mm | |
| Life | 1500 Hour | |
| ESR | 6.7 mOhms | |
| Tolerance | 0 %, 20 % | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 173.3 mm | |
| Series | XLM | |
| Packaging | Bulk | |
| Leakage Current | 144 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.556,96 € | 2.556,96 € |
Need more?
Available Regional Inventory
8 available now at tti.com