Reference Only
XLR-16R2507-R
Obsolete
Supercapacitors / Ultracapacitors 500F 16.2V
Datasheet
XLR-16R2507-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 500 F | |
| Voltage Rating DC | 16.2 VDC | |
| Termination Style | Connector | |
| Length | 416.2 mm | |
| Width | 67.2 mm | |
| Life | 1500 Hour | |
| ESR | 1.7 mOhms | |
| Tolerance | - 5 %, + 20 % | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 175.9 mm | |
| Series | XLR | |
| Packaging | Bulk | |
| Leakage Current | 5 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |