Reference Only

XM0860SH-DL0601

Obsolete
RF Switch ICs 0.8-6.0GHz+2.8volt RF GaAs Switch

Manufacturer:

Mfr Part:
XM0860SH-DL0601

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Switch ICs
Switch ConfigurationSPDT
Minimum Frequency800 MHz
Maximum Frequency6 GHz
Insertion Loss0.23 dB
Off Isolation - Typ24.5 dB
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1 mm x 1 mm
TechnologyGaAs
PackagingReel
Number of SwitchesSingle
Product TypeRF Switch ICs
SubcategoryWireless & RF Integrated Circuits
Supply Voltage - Max4 V
Supply Voltage - Min1.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?